SPDT Rocker Switch ON-ON 8A 125V

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
9201J3Z4QE2 9201J3Z4QE2
Clearance

$1.49 ea

201 ship on Jun. 16


  • Jameco Part no.: 2178566
  • Manufacturer: CW Industries
  • Manufacturer no.: GRS-4012-0050
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99

Request a Large Quantity Quote

SPDT Rocker Switch ON-ON 8A 125V

Specifications

  • Contact Form: SPDT
  • Switch Function: ON-ON
  • Contact Rating: 8A 125V, 4A 250V
  • Terminals: 0.187" quick connect


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPDT
Switch FunctionON-ON
Current Rating8A @ 125VAC, 4A @ 250VAC
Actuator TypeRocker
Body ColorBlack
Color - Actuator/CapRed
Termination Style0.187" Quick Connect
Size (L" x W" x H")0.823 x 0.59 x 1.054
Depth0.8 in.
Illumination Typenone
Mounting StylePanel Mount
IP Ratingnone
UL Flammability Code94V-2
Actuator Length0.153 in.
Length0.823 in.
Width0.59 in.
Height1.054 in.


Report a problem
Suggest a product