Ceramic Capacitor 10uF +/-20% 50V X5R 1206 SMD

You may also like:
K103K15X7RF53L2 K103K15X7RF53L2
TAP106K025SCS TAP106K025SCS
UVR1C222MHD UVR1C222MHD
UVR1V471MPD UVR1V471MPD
UVR1H101MPD UVR1H101MPD
06035A2R2CAT2A 06035A2R2CAT2A

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2320431">Substitute Products

  • Jameco Part no.: 2320431
  • Manufacturer: Murata
  • Manufacturer no.: GRT31CR61H106ME01L
  • HTS code: 8532230020
  • Web Exclusive
# of units Price
1+ $0.45
10+ $0.29
100+ $0.16
1000+ $0.11
6000+ $0.10

Request a Large Quantity Quote

Ceramic Capacitor 10µF ±20% 50V X5R 1206 SMD

Specifications

  • Capacitance: 10 µF
  • Tolerance: ±20%
  • Voltage - Rated: 50 V
  • Temperature Coefficient: X5R
  • Operating Temperature: -55°C to 85°C
  • Ratings: AEC-Q200
  • Applications: Automotive
  • Mounting Type: Surface Mount, MLCC
  • Package: 1206 (3216 Metric)
  • Size: 0.126" L x 0.063" W (3.20 mm x 1.60 mm)
  • Thickness (Max): 0.071" (1.80 mm)
  • Lead Spacing: n/a
  • Lead Style: n/a
  • Base Number: GRT31CR61H


Report a problem
Suggest a product
Specification Value
Capacitance10 µF
Voltage Rating50 VDC
Tolerance20%
DielectricX5R
Body Width3.2 mm
Package1206


Report a problem
Suggest a product