Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Electromechanical Relay DPDT 2A 5Volt 125 Ohm Non- Latching

You may also like:
RS-5 RS-5
DS2Y-S-DC12V DS2Y-S-DC12V
RS-5L RS-5L
EDR201A05Z EDR201A05Z
EDR2D1A0500Z EDR2D1A0500Z
EDR201A12Z EDR201A12Z
JWD-171-17 JWD-171-17

$2.99 ea

954 ship on May. 28
More Available – 13 weeks


  • Jameco Part no.: 139977
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GS-SH-205T
  • Electronics Parts Locator
# of units Price
1+ $2.99
10+ $2.65
100+ $2.45
250+ $2.35
500+ $1.99

Request a Large Quantity Quote

DIP Relay

Specifications:
  • Contact form: DPDT
  • Coil voltage: 5VDC
  • Coil resistance: 125Ω
  • Contact voltage: 120VAC/30VDC
  • Contact current: 1A/2A
  • Size: 0.79"L x 0.39"W x 0.37"H
  • 8-pin package
  • Fits Jameco socket 37373

    Features:
  • Logic level controls
  • Long life with reliable operation
  • Excellent for PCB applications
  • Compatible with IC sockets
  • Compact design/construction
  • Moisture resistant

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    DC Coil Voltage5 VDC
    Coil Resistance (ohms)125
    Contact Voltage120 VAC/30 VDC
    Contact Current1A/2A
    Pin Count8
    Dimensions (L" x W" x H").79 x .39 x .37


    Report a problem
    Suggest a product