Battery Holder For BR2325 or CR2325

You may also like:
103 103
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

$0.79 ea

935 ship on Jun. 14
More Available – 14 weeks


  • Jameco Part no.: 38543
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: GS025-021G
  • HTS code: 3924905500
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.75
100+ $0.65
500+ $0.59
1000+ $0.55

Request a Large Quantity Quote

CR2325 Coin Cell Battery Holder

Features

  • Number of cells: 1-CR2325
  • Connector: PC mount
  • Sides: Coin Cell
  • Fits 23mm diameter batteries
  • Max battery height: 2.5 mm


Report a problem
Suggest a product
Specification Value
Cell SizeCR2325
Number of Cells1
SidesCoin Cell
Connector TypePC Mount
Product TypeBattery Holder (open)
Length1.15 in.
Width1 in.
Height0.33 in.
Additional FeatureFor 23mm cells


Report a problem
Suggest a product