5 Volt 1 Amp 5 Watt USB Output Wall Adapter

You may also like:
1128 1128
GST18U05-P1J GST18U05-P1J
313990002RA 313990002RA
US2018 US2018
TC006 TC006
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A

$8.00 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2155823
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS05U-USB
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $8.00
10+ $7.30

Request a Large Quantity Quote

5 Volt 1 Amp 5 Watt AC-DC Wall Adapter with USB Output

5 Volts @ 1 Amp

Features:

  • Universal AC input / Full range
  • No load power consumption <0.3W
  • Compact size
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 2 pole USA plug
  • Class (II) power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Pass LPS
  • 100% full load burn-in test
  • Fully enclosed plastic case
  • Low cost, high reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current1 A
Output Connector DiametersUSB
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeUSB Port
PolarityN/A
Size (L" x W" x H")1.6 x 1.3 x 0.9
Agency ApprovalsUL, CUL, FCC
AC Power CordN/A
Maximum Input Current0.15 A
Number of Outputs1
Power Rating5 W
Efficiency69%
FamilyGS05U
Minimum Operating Temperature20°C
Maximum Operating Temperature50°C
ColorWhite
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI
Length1.6 in.
Height1.3 in.
Depth0.9 in.


Report a problem
Suggest a product