AC to DC Power Supply Wall Adapter Transformer Single Output 9 Volt 0.66 Amp 6 Watt

You may also like:
V0260 V0260
V0270 V0270
V0250 V0250
GST18U09-P1J GST18U09-P1J
MTR-16110 MTR-16110
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A

$9.90 ea

10% discount applied in cart

17 ship on May. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1940686
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS06U-2P1J
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $9.90
10+ $9.00
20+ $7.49

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter

9 Volts @ 0.66 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 2-year warranty
  • Size: 2.6"H x 1.3"W x 1.9"D
  • Weight: 0.2 lbs.
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage9 VDC
    Output Current0.66 A
    Output Connector Diameters2.1mm x 5.5mm
    Input Voltage90 VAC to 264 VAC
    Input Frequency47 Hz to 63 Hz
    Output Connector TypeCylindrical Female
    PolarityCenter Positive
    Size (L" x W" x H")2.6 x 1.3 x 1.7
    Agency ApprovalsUL, CUL, FCC, EAC
    AC Power CordN/A
    Maximum Input Current0.2 A
    Number of Outputs1
    Power Rating6 W
    Efficiency74%
    FamilyGS06U
    Minimum Operating Temperature0°C
    Maximum Operating Temperature40°C
    Minimum Isolation Voltage4242V
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI
    Length2.6 in.
    Height1.3 in.
    Depth1.7 in.
    Input ConnectorNEMA 1-15P


    Report a problem
    Suggest a product