AC-to-DC "Slim-Line" Regulated Switching Wall Adapter48 Volts @ 0.125 Amps

You may also like:
V0260 V0260
V0270 V0270
V0250 V0250
GST18U48-P1J GST18U48-P1J
GE24I24-P1J GE24I24-P1J
MTR-18028 MTR-18028
GS15U-8P1J GS15U-8P1J
GE18I48-P1J GE18I48-P1J

$9.90 ea

Factory Stock - Ships on Oct. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 1940731
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS06U-8P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $9.90
10+ $9.00

Request a Large Quantity Quote

AC-to-DC "Slim-Line" Regulated Switching Wall Adapter



48 Volts @ 0.125 Amps

Features

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • 2-year warranty
  • Size: 2.6"H x 1.3"W x 1.9"D
  • Weight: 0.2 lbs.
  • Certifications: CEC/UL/CUL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)0.125
    Maximum Output Power (W)6
    FamilyGS06U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.2
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Output Voltage (VDC)48
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CSA
    Efficiency (%)82
    Minimum Isolation Voltage4242V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)1.3
    Width (inch)2.6
    Height (inch)1.7
    MFR Product FamilyGS06U
    ColorBlack
    TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product