Power Supply Table Top Regulated 12 Watt 5VDC 2400mA 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GST18A05-P1J GST18A05-P1J
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
GS40A05-P1J GS40A05-P1J
GS18A09-P1J GS18A09-P1J
GS18A05-P1J GS18A05-P1J
GS25A05-P1J GS25A05-P1J

$15.00 ea

Factory Stock - Ships on Nov. 27

TARIFF FREE PRODUCT


  • Jameco Part no.: 1954236
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15A-1P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $15.00
10+ $13.70

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

5 Volts @ 2.4 Amps

Features:

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.9"L x 2.3"W x 1.3"H
  • Weight: 0.4 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 2271575)
  • Agency approvals: UL/CUL/TUV/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)2.4
Maximum Output Power (W)12
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGS15
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
Efficiency (%)65
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)3.9
Width (inch)2.3
Height (inch)1.3
Product NoteLevel VI
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product