Class I Table Top Power Supply 18 Volt 0.83 Amp 15 Watt with 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GST18A18-P1J GST18A18-P1J
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
GST120A24-P1M GST120A24-P1M

$15.00 ea

Factory Stock - Ships on Nov. 19

TARIFF FREE PRODUCT


  • Jameco Part no.: 2100881
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15A-5P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.00
10+ $13.70

Request a Large Quantity Quote

15 WAC-DC Single Output Desktop


18 Volts @ 0.83 Amps

Features:
  • Universal AC input / Full range
  • No load power consumption <0.5W
  • Meet energy star level IV(CEC) for 5 ~ 48V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5 ~ 48V
  • 3 pole AC inlet IEC320-C14
  • Class power ( with earth pin)
  • Full output 3~48V safety approval
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • Approvals: UL / CUL / TUV / CB / FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)18
Output Current (A)0.83
Maximum Output Power (W)15
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGS15
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
Efficiency (%)78
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)3.9
Width (inch)2.3
Height (inch)1.3
Product NoteLevel VI
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product