Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Supply Table Top Regulated 15 Watt 24VDC 620mA 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GS15B-6P1J GS15B-6P1J
GST18A24-P1J GST18A24-P1J
GS60A24-P1J GS60A24-P1J
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
MANGO240-0500AY MANGO240-0500AY

$15.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1954279
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15A-6P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $15.00
10+ $13.70

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

24 Volts @ 0.62 Amps

Features:

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.9"L x 2.3"W x 1.3"H
  • Weight: 0.4 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 2271575)
  • Agency approvals: UL/CUL/TUV/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.62
Maximum Output Power (W)15
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC
Maximum Input Current (A)0.5
Number of Outputs1
Length (inch)3.9
Width (inch)2.3
Height (inch)1.3
Efficiency (%)80
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Product NoteLevel VI
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product