Class 2 Table Top Power Supply 3.3 Volt 2.18 Amp 7.2 Watt with 2.1mm Plug

You may also like:
GS15A-0P1J GS15A-0P1J
MEAN WELL
TJ-045518 TJ-045518
Jameco Reliapro
ADP-12GB-2.5 ADP-12GB-2.5
Delta Electronics
PS-2.1-12-3-DC-S1 PS-2.1-12-3-DC-S1
Arndt Electronics
EADP-20NB EADP-20NB
Arndt Electronics
094-0224-000 094-0224-000
Arndt Electronics
EADP-36FB EADP-36FB
Arndt Electronics

$17.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100742
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15B-0P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $17.30
10+ $15.70
50+ $13.35

Request a Large Quantity Quote

15 WAC-DC Single Output Desktop


3.3 Volts @ 2.18 Amps

Features:
  • Universal AC input / Full range
  • No load power consumption <0.5W
  • Meet energy star level IV(CEC) for 5 ~ 48V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5 ~ 48V
  • 2 pole AC inlet IEC320-C8
  • Class II power ( without earth pin)
  • Full output 3~48V safety approval
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • Approvals: UL / CUL / TUV / CB / FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage3.3 VDC
Output Current2.18 A
Power Rating7.2 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE, FCC, EN, EAC
Maximum Input Current0.5 A
Number of Outputs1
Length3.9 in.
Width2.3 in.
Height1.3 in.
Efficiency55%
Minimum Isolation Voltage3000V
Minimum Operating Temperature0°C
Maximum Operating Temperature50°C
Product NoteLevel VI
TypeAuto Switching
StyleDesktop Adapter
FamilyGS15B


Report a problem
Suggest a product