*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 9 |
Output Current (A) | 1.66 |
Maximum Output Power (W) | 15 |
AC Power Cord | NOT INCLUDED, RECOMMEND 189587 |
Input Voltage (VAC) | 90 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL/CUL/TUV/CE/FCC/EN/EAC |
Maximum Input Current (A) | 0.5 |
Number of Outputs | 1 |
Length (inch) | 3.9 |
Width (inch) | 2.3 |
Height (inch) | 1.3 |
Efficiency (%) | 74 |
Minimum Isolation Voltage | 3000 |
Operating Temperature-Min (Cel) | 0 |
Operating Temperature-Max (Cel) | 50 |
Product Note | Level VI |
Type | Auto Switching |
Style | Desktop Adapter |