AC to DC Power Supply Wall Adapter Transformer Single Output 7.5 Volt 1.6 Amp 12 Watt

You may also like:
GE18I07-P1J GE18I07-P1J
MEAN WELL
GST18U07-P1J GST18U07-P1J
MEAN WELL
SGA12U07-P1J SGA12U07-P1J
MEAN WELL
ST-242A ST-242A
Jameco Reliapro
ST-241A ST-241A
Jameco Reliapro
GS25U24-P1J GS25U24-P1J
MEAN WELL
PB-1240-03A-RHOS PB-1240-03A-RHOS
Lite-On Electronics
DCT18W0900200US-A0-2.1 DCT18W0900200US-A0-2.1
Jameco Reliapro

$18.15 ea

5 Days Lead Time

TARIFF FREE PRODUCT


  • Jameco Part no.: 2100769
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15U-11P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $18.15
10+ $16.60
50+ $14.10

Request a Large Quantity Quote

12 WAC-DC Single Output Wall-mounted type


7.5 Volts @ 1.6 Amps

Features:
  • Universal AC input / Full range
  • No load power consumption <0.5W
  • Meet energy star level IV(CEC) for 5 ~ 48V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5 ~ 48V
  • 2 pole USA plug
  • Class power (without earth pin)
  • Full output 3~48V safety approval
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • Approvals: UL / CUL / CB / FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage7.5 VDC
Output Current1.60 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")1.3 x 2.8 x 2
Agency ApprovalsUL, CUL, FCC, EAC
AC Power CordN/A
Maximum Input Current0.5 A
Number of Outputs1
Power Rating12 W
Efficiency72%
FamilyGS15U
Minimum Operating Temperature0°C
Maximum Operating Temperature50°C
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching
StyleSlimline Wall Mount
PackagingCarton
Product NoteLevel VI
Length1.3 in.
Height2.8 in.
Depthx 2 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product