TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $18.15 |
10+ | $16.60 |
50+ | $14.10 |
Specification | Value |
---|---|
Output Voltage | 9 VDC |
Output Current | 1.66 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, FCC, EAC |
AC Power Cord | N/A |
Maximum Input Current | 0.5 A |
Number of Outputs | 1 |
Power Rating | 15 W |
Efficiency | 74% |
Family | GS15U |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 50°C |
Minimum Isolation Voltage | 3000V |
Color | Black |
Product Type | Auto Switching |
Style | Slimline Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 1.3 in. |
Height | 2.8 in. |
Depth | x 2 in. |
Input Connector | NEMA 1-15P |