AC-to-DC "Slim-Line" Regulated Switching Wall Adapter12 Volts @ 1.25 AmpFeatures:Output connector: 2.1mm x 5.5mm female center positiveInput voltage: 90-264VAC @ 47-63Hz2-wire AC input Output cord length: 6 feetColor: Black2-year warrantySize: 2.8"H x 1.3"W x 2.0"DWeight: 0.4 lbs.Certifications: CEC/UL/CUL
Report a problem
Suggest a product
Specification |
Value |
Output Voltage | 12 VDC |
Output Current | 1.25 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, FCC, EAC |
AC Power Cord | N/A |
Maximum Input Current | 0.5 A |
Number of Outputs | 1 |
Power Rating | 15 W |
Efficiency | 76% |
Family | GS15U |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 50°C |
Minimum Isolation Voltage | 3000V |
Color | Black |
Product Type | Auto Switching |
Style | Slimline Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 1.3 in. |
Height | 2.8 in. |
Depth | x 2 in. |
Input Connector | NEMA 1-15P |
Report a problem
Suggest a product