Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

18 Volt 830mA 15W AC to DC Slim Wall Adapter with 2.1mm Plug

You may also like:
GE18I18-P1J GE18I18-P1J
GST18U18-P1J GST18U18-P1J
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
PS-2.1-12-25WTM PS-2.1-12-25WTM
ST-122A ST-122A

$14.30 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2100777
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS15U-5P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $14.30
10+ $13.00

Request a Large Quantity Quote

15 Watt AC-DC Single Output Wall-mounted type

18 Volts @ 0.83 Amps

Features:
  • Universal AC input / Full range
  • No load power consumption <0.5W
  • Meet energy star level IV(CEC) for 5 ~ 48V
  • Meet EISA 2007 (Energy Independence and Security Act) for 5 ~ 48V
  • 2 pole USA plug
  • Class power (without earth pin)
  • Full output 3~48V safety approval
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • Approvals: UL / CUL / CB / FCC / CE
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)18
Output Current (A)0.83
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")1.3 x 2.8 x 2
Agency ApprovalsUL/CUL/FCC/EAC
Maximum Input Current (A)0.5
Number of Outputs1
Maximum Output Power (W)15
Efficiency (%)78
FamilyGS15U
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product