MEAN WELL GS160A12-R7B

You may also like:
GST160A12-R7B GST160A12-R7B
MEAN WELL
GS15A-3P1J GS15A-3P1J
MEAN WELL
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
Jameco ReliaPro
GST90A12-P1M GST90A12-P1M
MEAN WELL
GST120A12-R7B GST120A12-R7B
MEAN WELL
GST40A12-P1J GST40A12-P1J
MEAN WELL
GST60A12-P1J GST60A12-P1J
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2122183
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS160A12-R7B
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $52.95
10+ $47.95

Request a Large Quantity Quote

138WAC-DC Single Output Desktop


12 Volts @ 11.5 Amps

Features:
  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fully enclosed plastic case
  • Approvals: UL / CUL / TUV / BSMI / CCC / CB / FCC / CE
  • Class power ( with earth pin)
  • LED indicator for power on
  • No load power consumption<0.5W
  • Meet EISA 2007(Energy Independence and Security Act)
  • 2 years warranty



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product