MEAN WELL GS160A15-R7B

You may also like:
GST160A15-R7B GST160A15-R7B
MEAN WELL
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
Globtek
GS15A-4P1J GS15A-4P1J
MEAN WELL
GS15A-6P1J GS15A-6P1J
MEAN WELL
GS15A-5P1J GS15A-5P1J
MEAN WELL
GS25A24-P1J GS25A24-P1J
MEAN WELL
GST90A15-P1M GST90A15-P1M
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2122191
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS160A15-R7B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $52.95
10+ $47.95

Request a Large Quantity Quote

144 WAC-DC Single Output Desktop


15 Volts @ 9.6 Amps

Features:
  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fully enclosed plastic case
  • Approvals: UL / CUL / TUV / BSMI / CCC / CB / FCC / CE
  • Class power ( with earth pin)
  • LED indicator for power on
  • No load power consumption<0.5W
  • Meet EISA 2007(Energy Independence and Security Act)
  • 2 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product