MEAN WELL GS160A24-R7B

You may also like:
GST160A24-R7B GST160A24-R7B
MEAN WELL
GST60A24-P1J GST60A24-P1J
MEAN WELL
GST90A24-P1M GST90A24-P1M
MEAN WELL
ADP-65JH DB-1.7 ADP-65JH DB-1.7
Delta Electronics
SGAS15A15-P1J SGAS15A15-P1J
MEAN WELL
SGAS15A24-P1J SGAS15A24-P1J
MEAN WELL
SGAS15B15-P1J SGAS15B15-P1J
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2122212
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS160A24-R7B
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $51.95
10+ $45.95

Request a Large Quantity Quote

24VDC 6.67A 160W AC-DC Single Output Desktop Power Supply DIN4 Plug

24 Volts @ 6.67 Amps

REPLACEMENT PRODUCT NOTICE:

The GST160A24-R7Bis a replacement part for the above GS160A24-R7B.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output Connector: 4-Pin DIN
  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fully enclosed plastic case
  • Approvals: UL / CUL / TUV / BSMI / CCC / CB / FCC / CE
  • Class power ( with earth pin)
  • LED indicator for power on
  • No load power consumption<0.5W
  • Meet EISA 2007(Energy Independence and Security Act)
  • 2 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product