MEAN WELL GS18B05-P1J.

You may also like:
GST18B05-P1J GST18B05-P1J
MEAN WELL
2AAL090F 2AAL090F
Jameco ReliaPro
2ABU120F 2ABU120F
Jameco ReliaPro
KPM180S-VI KPM180S-VI
Jameco ReliaPro
TJ-045518 TJ-045518
Jameco ReliaPro
ADP-12GB-2.5 ADP-12GB-2.5
Delta Electronics
094-0224-000 094-0224-000
James Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2258355
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS18B05-P1J.
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59
250+ $4.95

Request a Large Quantity Quote

5 Volt 3 Amp 15 Watt Regulated Switching Table Top Power Supply

  • Output voltage: 5 VDC
  • Output current: 3000mA (3A)
  • Output power: 15 W
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: Yes
  • Size: 3.1" x 2.1" x 1.3"
  • Case color: Black
  • DC Output cord length: 4 feet
  • AC input cord length: Not included, we recommend our 2-conductor AC power cord (P/N: 189587)
  • Weight: 0.5 lbs.
  • Agency approvals: UL, CUL, TUV, CE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product