AC to DC Power Supply Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

$12.95 ea

131 ship on Feb. 21


  • Part no.: 1952855
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS18U12-P1J
  • RoHS Compliant
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95

Request a Large Quantity Quote

AC-to-DC Regulated Switching Wall Adapter

12 Volts @ 1.5 Amp

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 4 feet
  • Color: Black
  • Size: 3.1"H x 2.1"W x 1.3"D
  • Weight: 0.2 lbs.
  • Certifications: UL/CUL/CE/CEC

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)1.5
    Maximum Output Power (W)18
    FamilyGS18U
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Regulated Switching Wall Adapter
    MFR Product FamilyGS18U
    Efficiency (%)81
    Minimum Isolation Voltage4242V
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)1.5
    Width (inch)2.1
    Height (inch)3.1
    Agency ApprovalsBSMI/CB/CUL/FCC/UL
    ColorBlack
    TypeSwitching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel V


    Report a problem
    Suggest a product