This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.95 |
50+ | $10.95 |
24 Volts @ 0.75 Amps
REPLACEMENT PRODUCT NOTICE:
The GST18U24-P1J is a replacement part for the above GS18U24-P1J.
We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 0.75 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 90 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, TUV, CB, FCC |
AC Power Cord | N/A |
Maximum Input Current | 0.5 A |
Number of Outputs | 1 |
Power Rating | 18 W |
Efficiency | 84% |
Family | GS18U |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 50°C |
Minimum Isolation Voltage | 4242V |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level V |
Length | 3.1 in. |
Height | 2.1 in. |
Depth | 1.3 in. |
Input Connector | NEMA 1-15P |