180W AC-to-DC Switching Table-Top Power Supply 12 Volt 15 Amp

$73.95 ea


  • Part no.: 2099294
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS220A12-R7B
  • RoHS Compliant
Pricing
# of units Price
1+ $73.95
10+ $64.49

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply


12 Volts @ 15 Amps

Features:
  • Output connector: 4-pin DIN male
  • Input: 90-264VAC @ 47-63Hz, or 127-370VDC
  • Size: 8.3"L x 3.4"W x 1.8"H
  • Weight: 2.4 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 3.3 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CE/PFC
  • Use mating connector for R7B (sold separately)

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)15
    Maximum Output Power (W)180
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    FamilyGS220
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)4
    Output Connector TypeDIN Male
    Output Connector Diameters4-pin DIN
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS220
    Efficiency (%)90
    Minimum Isolation Voltage3000
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)8.3
    Width (inch)3.4
    Height (inch)1.8
    Agency ApprovalsUL/CUL/TUV/CE/PFC
    TypeAuto Switching
    StyleDesktop Adapter
    Product NoteLevel V


    Report a problem
    Suggest a product