3-Wire AC Input Regulated Switching Table-Top Power Supply 25W 12VDC 2080mA 2.1mm Plug

You may also like:
GST25A12-P1J GST25A12-P1J
GS60A12-P1J GS60A12-P1J
GS90A12-P1M GS90A12-P1M
GST60A12-P1J GST60A12-P1J
GS40A12-P1J GS40A12-P1J
KPL-060F-VI KPL-060F-VI
GS40A12-P1M GS40A12-P1M

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1940601
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25A12-P1JU
  • Jameco Catalog
# of units Price
1+ $12.95
10+ $11.95

Request a Large Quantity Quote

3-Wire AC Input Regulated Switching Table-Top Power Supply 25W 12VDC 2.08A 2.1mm Plug

12 Volts @ 2.08 Amps

REPLACEMENT PRODUCT NOTICE:

The GST25A12-P1J is a replacement part for the above GS25A12-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord length: 6 feet
  • Agency approvals: UL/CUL/TUV/CEC
  • "U" = Power Cord Included


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)2.08
Maximum Output Power (W)25
AC Power CordINCLUDED
FamilyGS25
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CEC
Efficiency (%)81
Minimum Isolation Voltage4242
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)3.7
Width (inch)2.1
Height (inch)1.4
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product