Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3-Wire 25W Regulated Switching Table-Top Supply 24V 1.04A 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
GST25A24-P1J GST25A24-P1J
GST25B24-P1J GST25B24-P1J
GS60A24-P1J GS60A24-P1J
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GST90A24-P1M GST90A24-P1M
Clearance

$10.95 ea

103 ship on Jun. 1

TARIFF FREE PRODUCT


  • Jameco Part no.: 2190346
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25A24-P1J
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $8.95

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24V 1.04A 2.1mm Plug

Output: 24 Volts @ 1.04 Amps

Features:

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz, or 135-370VDC
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 2271575)
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.04
Maximum Output Power (W)25
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CB/CE/FCC/EN/EAC/CCC
Maximum Input Current (A)0.7
Number of Outputs1
Length (inch)3.66
Width (inch)2.13
Height (inch)1.42
Efficiency (%)85.5
Minimum Isolation Voltage4242
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)1.04 A


Report a problem
Suggest a product