Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2-Wire Regulated Switching Wall Adapter 25W 9VDC 2780mA 2.1mm Plug

You may also like:
GST25U09-P1J GST25U09-P1J
GST36U09-P1J GST36U09-P1J
SGA25U09-P1J SGA25U09-P1J
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
PS-2.1-12-25WTM PS-2.1-12-25WTM

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 380140
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25U09-P1J
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
10+ $9.49

Request a Large Quantity Quote

2-Wire AC-to-DC Regulated Switching Wall Adapter 25W 9VDC 2.78A 2.1mm Plug

9 Volts @ 2.78 Amps

REPLACEMENT PRODUCT NOTICE:

The GST25U09-P1J is a replacement part for the above GS25U09-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 3.1"H x 2.1"W x 1.3"D
  • Weight: 0.5 lbs.
  • Certifications: UL/CUL/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)9
Output Current (A)2.77
Output Connector Diameters2.1mm x 5.5mm
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
PolarityCenter Positive
Size (L" x W" x H")3.1 x 2.1 x 1.3
Agency ApprovalsUL/CUL/TUV/CB/FCC
Maximum Input Current (A)0.7
Number of Outputs1
Maximum Output Power (W)25
Efficiency (%)79
FamilyGS25U
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Minimum Isolation Voltage4242V
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel V


Report a problem
Suggest a product