2-Wire Regulated Switching Wall Adapter 25W 28VDC 890mA 2.1mm Plug

You may also like:
GST25U28-P1J GST25U28-P1J
GS25U12-P1J GS25U12-P1J
GS25U05-P1J GS25U05-P1J
ST-242A ST-242A
ST-241A ST-241A
GS18U24-P1J GS18U24-P1J
ST-122A ST-122A

$12.95 ea

37 ship on Jul. 17

*This product has a pending tariff.
Buy now to avoid.


  • Jameco Part no.: 380220
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS25U28-P1J
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $12.95
10+ $11.95
50+ $10.49

Request a Large Quantity Quote

2-Wire Regulated Switching Wall Adapter 25W 28VDC 0.89A 2.1mm Plug

28 Volts @ 0.89 Amps

REPLACEMENT PRODUCT NOTICE:

The GST25U28-P1J is a replacement part for the above GS25U28-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input voltage: 90-264VAC @ 47-63Hz
  • 2-wire AC input
  • Output cord length: 6 feet
  • Color: Black
  • Size: 3.1"H x 2.1"W x 1.3"D
  • Weight: 0.6 lbs.
  • Certifications: UL/CUL/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)28
Output Current (A)0.89
Maximum Output Power (W)25
FamilyGS25U
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Maximum Input Current (A)0.7
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Output Voltage (VDC)28
Product TypeAC to DC Regulated Switching Wall Adapter
Agency ApprovalsBSMI/CB/CUL/FCC/UL
Efficiency (%)83
Minimum Isolation Voltage4242V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)1.3
Width (inch)2.1
Height (inch)3.1
MFR Product FamilyGS25U
ColorBlack
TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel V


Report a problem
Suggest a product