Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

40W Single Output 3-Wire Regulated Switching Table-Top Power Supply

You may also like:
2500.072 2500.072
0310.120 0310.120
GST40A12-P1J GST40A12-P1J
GST60A12-P1J GST60A12-P1J
KPL-060F-VI KPL-060F-VI
GST90A12-P1M GST90A12-P1M
GST120A12-R7B GST120A12-R7B
GS15A-3P1J GS15A-3P1J
Mean Well Clearance

$11.95 ea

10% discount applied in cart

17 ship on Nov. 2

TARIFF FREE PRODUCT


  • Jameco Part no.: 2079357
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS40A12-P1M
  • HTS code: 8504409530
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $11.95
5+ $10.95

Request a Large Quantity Quote

40W Single Output 3-Wire Regulated Switching Table-Top Power Supply


Output: 12 Volts @ 3.34 Amps

Features:

  • Input: 90-264VAC @ 47-63Hz
  • Output connector: 2.5mm x 5.5mm female center positive
  • LED indicator
  • DC cord length: 4 feet
  • AC cord not included (recommend P/N 2271575)
  • Size: 4.9"L x 2.0"W x 1.3"H
  • Weight: 0.7 lbs
  • Agency approvals: UL/CUL/TUV/CEC

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3.34
Maximum Output Power (W)40
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CEC
Maximum Input Current (A)1
Number of Outputs1
Length (inch)4.9
Width (inch)2.0
Height (inch)1.3
Efficiency (%)89
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)60
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product