Table Top Power Supply Regulated 48 VDC 840mA 40 Watt 2.1mm Cylindrical Plug Level V

You may also like:
2500.072 2500.072
0310.120 0310.120
GST40A48-P1J GST40A48-P1J
GST160A48-R7B GST160A48-R7B
GST60A48-P1J GST60A48-P1J
GST220A48-R7B GST220A48-R7B
GST120A48-P1M GST120A48-P1M
GST280A48-C6P GST280A48-C6P
Slashed Prices - Limited Quantity

$8.95 ea

130 ship on Oct. 15

TARIFF FREE PRODUCT


  • Jameco Part no.: 221585
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS40A48-P1J
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95

Request a Large Quantity Quote

48V 840mA 3-Wire Input Regulated AC-to-DC Switching Table-Top Power Supply with 2.1mm Plug

48 Volts DC @ 0.84 Amps

REPLACEMENT PRODUCT NOTICE:

The GST40A48-P1J is a replacement part for the above GS40A48-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm female center positive
  • Input: 100-240VAC @ 50-60Hz
  • Size: 4.9"L x 2.0"W x 1.3"H
  • Weight: 0.8 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord length: 6 feet
  • Agency approvals: UL/CUL/TUV/CE
  • 3 pole AC inlet IEC320-C14
  • No load power consumption <0.3
  • CEC Level V


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)0.84
Maximum Output Power (W)40
AC Power CordNOT INCLUDED, RECOMMEND 2271575
FamilyGS40
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)1
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE
Efficiency (%)92
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)60
Length (inch)4.9
Width (inch)2.0
Height (inch)1.3
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product