MEAN WELL GS60A05-P1J

You may also like:
GST60A05-P1J GST60A05-P1J
MEAN WELL
SGAS15A05-P1J SGAS15A05-P1J
MEAN WELL
SGAS15A09-P1J SGAS15A09-P1J
MEAN WELL
SGAS15B05-P1J SGAS15B05-P1J
MEAN WELL
SGAS15B09-P1J SGAS15B09-P1J
MEAN WELL
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
Globtek

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2123266
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS60A05-P1J
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $18.95
10+ $16.95

Request a Large Quantity Quote

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

5 Volts @ 6 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz, or 135-370VDC
  • Size: 4.9"L x 2.0"W x 1.2"H
  • Weight: 0.7 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 3.3 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CB/CE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product