Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 5A Switching Table-Top Power Supply 2.1mm Plug

You may also like:
2500.072 2500.072
0310.120 0310.120
KPL-060F-VI KPL-060F-VI
GST60A12-P1J GST60A12-P1J
PS120V5-D PS120V5-D
GST90A12-P1M GST90A12-P1M
GST40A12-P1J GST40A12-P1J
PA-1600-2A-LF PA-1600-2A-LF
Slashed Prices - Limited Quantity

$14.95 ea

360 ship on May. 28

TARIFF FREE PRODUCT


  • Jameco Part no.: 1952370
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS60A12-P1J
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $14.95
10+ $11.75

Request a Large Quantity Quote

12V 5 A 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply with 2.1mm Plug

12 Volts @ 5 Amps

REPLACEMENT PRODUCT NOTICE:

The GST60A12-P1J is a replacement part for the above GS60A12-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency, a higher working temperature and a lower cost.

Features:

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 4.9"L x 1.9"W x 1.2"H
  • Weight: 0.7 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 2271575)
  • 3 pole AC inlet IEC320-C14
  • No load power consumption <0.3
  • CEC Level V
  • Agency approvals: UL/CUL/TUV/CEC

For more 12 Volt power supplies.

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL/CUL/TUV/CEC
Maximum Input Current (A)1.4
Number of Outputs1
Length (inch)4.9
Width (inch)1.9
Height (inch)1.2
Efficiency (%)88
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)50
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product