Power Supply Switching Table Top 60 Watt Regulated F2 15 @4A 2.1mmx5.5mm

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST60A15-P1J GST60A15-P1J
MEAN WELL
GST60A24-P1J GST60A24-P1J
MEAN WELL
GST90A24-P1M GST90A24-P1M
MEAN WELL
GST120A24-P1M GST120A24-P1M
MEAN WELL
KPL-060M-2.5-VI KPL-060M-2.5-VI
Jameco Reliapro
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
Globtek

$16.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1954295
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS60A15-P1J
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $16.95
5+ $14.95
25+ $13.49

Request a Large Quantity Quote

15V 4A 3-Wire Input Regulated AC-to-DC Switching Table-Top Power Supply with 2.1mm Plug

15 Volts @ 4 Amps

REPLACEMENT PRODUCT NOTICE:

The GST60A15-P1J is a replacement part for the above GS60A15-P1J.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency, a higher working temperature and a lower cost.

Features

  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 4.9"L x 2.0"W x 1.2"H
  • Weight: 0.7 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 2271575)
  • 3 pole AC inlet IEC320-C14
  • No load power consumption <0.3
  • CEC Level V
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current4 A
Power Rating60 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, TUV, CE
Maximum Input Current1.4 A
Number of Outputs1
Length4.9 in.
Width2.0 in.
Height1.2 in.
Efficiency88.5%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-10°C
Maximum Operating Temperature50°C
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter
FamilyGS60A


Report a problem
Suggest a product