Digital Video Serializer PLCC-28

You may also like:
W65C02S6TPG-14 W65C02S6TPG-14
Western Design Center
W65C22S6TPG-14 W65C22S6TPG-14
Western Design Center
6502 6502
Major Brands
6551 6551
Major Brands
8255A-5 8255A-5
Major Brands
68B09E 68B09E
Major Brands
Clearance

$24.95 ea

38 In Stock


  • Jameco Part no.: 2321103
  • Manufacturer: Gennum
  • Manufacturer no.: GS9022A
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $24.95
10+ $22.95

Request a Large Quantity Quote

Digital Video Serializer PLCC-28

The GS9022A is a monolithic bipolar integrated circuit designed to serialize SMPTE 125M and SMPTE 244M bit parallel digital signals as well as other 8- or 10-bit parallel formats. This device performs the functions of sync detection, parallel to serial conversion, data scrambling (using the X9 + X4 +1 algorithm), 10x parallel clock multiplication and conversion of NRZ to NRZI serial data.

Features

  • Built-in 75Ω cable driver with two serial outputs
  • Standard independent operation
  • 650 mW typical power dissipation
  • Supports bit rates up to400 Mb/s
  • Accepts 8-bit and 10-bit TTL and CMOS compatible parallel data inputs
  • Fully compatible with SMPTE 259M serial digital standard
  • Single +5 or -5 volt supply
  • 28-PLCC package

Applications

  • 4fSC, 4:2:2 and 360 Mb/s serial digital interfaces for video cameras, VTRs, signal generators and portable equipment


Report a problem
Suggest a product
Specification Value
PackagePLCC-28


Report a problem
Suggest a product