3-Wire AC Input Regulated Switching Table-Top Power Supply 80W 12VDC 6670mA 2.5mm Plug

You may also like:
GST90A12-P1M GST90A12-P1M
GST220A12-R7B GST220A12-R7B
GST280A12-C6P GST280A12-C6P
GS60A12-P1J GS60A12-P1J
GST60A12-P1J GST60A12-P1J
GS25A12-P1JU GS25A12-P1JU
GS40A12-P1J GS40A12-P1J

$34.95 ea

164 ship on Dec. 17


  • Jameco Part no.: 2078291
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS90A12-P1M
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $34.95
10+ $31.95

Request a Large Quantity Quote

3-Wire AC Input Regulated Switching Table-Top Power Supply 80W 12VDC 6.67A 2.5mm Plug

12 Volts @ 6.67 Amps

REPLACEMENT PRODUCT NOTICE:

The GST90A12-P1M is a replacement part for the above GS90A12-P1M.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.7"L x 2.3"W x 1.3"H
  • Weight: 0.9 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)6.67
Maximum Output Power (W)80.04
AC Power CordNOT INCLUDED, RECOMMEND 38050
FamilyGS90
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CEC
Efficiency (%)88
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)5.7
Width (inch)2.3
Height (inch)1.3
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product