3-Wire AC Input Regulated Switching Table-Top Power Supply 90W 24VDC 3750mA 2.5mm Plug

You may also like:
GST90A24-P1M GST90A24-P1M
GS60A24-P1J GS60A24-P1J
GS120A24-P1M GS120A24-P1M
GS220A24-R7B GS220A24-R7B
GST60A24-P1J GST60A24-P1J
GS160A24-R7B GS160A24-R7B

$28.95 ea

440 ship on Aug. 20


  • Jameco Part no.: 2078338
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GS90A24-P1M
# of units Price
1+ $28.95
10+ $25.95

Request a Large Quantity Quote

3-Wire AC Input Regulated Switching Table-Top Power Supply 90W 24VDC 3.75A 2.5mm Plug

24 Volts @ 3.75 Amps

REPLACEMENT PRODUCT NOTICE:

The GST90A24-P1M is a replacement part for the above GS90A24-P1M.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency,a higher working temperature and a lower cost.

Features

  • Output connector: 2.5mm x 5.5mm straight female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 5.9"L x 2.3"W x 1.2"H
  • Weight: 0.9 lbs.
  • Case color: Black
  • DC output cord length: 4 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CEC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)3.75
Maximum Output Power (W)90
AC Power CordNOT INCLUDED, RECOMMEND 38050
FamilyGS90
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CEC
Efficiency (%)89.5
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)5.9
Width (inch)2.3
Height (inch)1.2
Product NoteLevel V
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product