Bridge Rectifier Diode 400V GSIB-5S

You may also like:
GSIB2040-E3/45 GSIB2040-E3/45
Major Brands
GBU8D GBU8D
General Instruments
MB358 MB358
Major Brands
2KBP06M 2KBP06M
Major Brands
BR805DTP200 BR805DTP200
Taitron Components
DF005M DF005M
Major Brands
W04G W04G
Major Brands
Clearance

$1.49 ea

10% discount applied in cart

276 In Stock


  • Jameco Part no.: 2285159
  • Manufacturer: Major Brands
  • Manufacturer no.: GSIB1540-E3/45
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Bridge Rectifier Diode 400V GSIB-5S

Features:

  • Off State Voltage: 400V
  • Average Rectified Current: 3.5A
  • Mounting Type: Through Hole
  • Diode Type: Single Phase
  • Packaging: TO-220AB


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current15A
Repetitive Peak Reverse Voltage400 V
PackageGSIB-5S


Report a problem
Suggest a product