400V Bridge Rectifier Single Phase Through Hole

You may also like:
GBU8D GBU8D
General Instruments
GBPC2504W GBPC2504W
Vishay
KBPC806 KBPC806
Diodes Incorporated
MB358 MB358
Major Brands
2KBP06M 2KBP06M
Major Brands
BR805DTP200 BR805DTP200
Taitron Components
Clearance

$0.69 ea

10% discount applied in cart

952 In Stock


  • Jameco Part no.: 2280935
  • Manufacturer: Major Brands
  • Manufacturer no.: GSIB2040-E3/45
  • HTS code: 8541100080
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.65
100+ $0.59
500+ $0.55
1000+ $0.44

Request a Large Quantity Quote

400V Bridge Rectifier Single Phase Through Hole

Features

  • Max Peak Reverse Voltage: 400V
  • Average Rectified Current: 3.5A
  • Max Forward Voltage @ Forward Current: 1V @ 10A
  • Operating Temperature: -55° - 150°C


Report a problem
Suggest a product
Specification Value
Average Rectified Output Current20A
Repetitive Peak Reverse Voltage400 V
PackageGSIB-5S


Report a problem
Suggest a product