*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $12.20 |
5+ | $11.10 |
25+ | $9.95 |
Specification | Value |
---|---|
Output Voltage | 7.5 VDC |
Output Current | 0.80 A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, FCC, EAC |
Input Connector | NEMA 1-15P |
Output Cord Length | 4 ft. |
Power Rating | 6 W |
Family | GSM06U |
Maximum Input Current | 0.18 A |
Number of Outputs | 1 |
Efficiency | 74% |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 40°C |
Color | Black |
Product Type | Switching |
Style | Slimline Wall Mount |
Product Note | Level V |
AC Power Cord | N/A |
Length | 1.3 in. |
Width | 2.6 in. |
Height | 1.7 in. |