AC to DC Switching Power Supply Single Output Medical Wall Adapter 18 Volts 0.33 Amps 6 Watts

You may also like:
GEM12I18-P1J GEM12I18-P1J
GSM12U18-P1J GSM12U18-P1J
GSM06U06-P1J GSM06U06-P1J
GSM36U18-P1J GSM36U18-P1J
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
GSM06U05-P1J GSM06U05-P1J
GSM36U15-P1J GSM36U15-P1J
GSM06U12-P1J GSM06U12-P1J

$10.10 ea

Lead time 1 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2196377
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM06U18-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $10.10
10+ $9.20

Request a Large Quantity Quote

AC to DC Switching Power Supply Single Output Medical Wall Adapter 18 Volts 0.33 Amps 6 Watts

18 Volts @ 0.33 Amps

Specifications

  • Output Power (W): 6
  • Size (L x W x H) inches: 1.26 X 2.6 X 1.67
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 3%
  • Efficiency: 80%
  • Agency Approvals: CE/CUL/CB/FC
  • Universal AC input / Full range
  • 2 pole USA plug
  • Low leakage current <50 µ A
  • Protections: short circuit, over voltage, overload
  • Fully enclosed plastic case
  • Medical safety approval (2 MOPP between primary to secondary)
  • Class II power (without earth pin)
  • No load power consumption < 0.3 watts
  • ErP step 2 compliant (level 5)
  • Meets EISA 2007 (Energy Independence and Security Act)
  • No lock DC plug
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage18 VDC
Output Current0.33 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")1.3 x 2.6 x 1.7
Agency ApprovalsUL, CUL, FCC, EAC
Input ConnectorNEMA 1-15P
Output Cord Length6 ft.
Power Rating6 W
FamilyGSM06U
Maximum Input Current0.18 A
Number of Outputs1
Efficiency80%
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel V
AC Power CordN/A
Product Length1.3 in.
Width2.6 in.
Height1.7 in.


Report a problem
Suggest a product