*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web Exclusive# of units | Price |
---|---|
1+ | $52.60 |
5+ | $47.90 |
25+ | $42.68 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 7 A |
Power Rating | 105 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Family | GSM120 |
Additional Output Voltages (VDC) | N/A |
Input Voltage | 80 VAC to 264 VAC |
Efficiency | 89% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.40 A |
Output Connector Type | DIN-4 Male |
Output Connector Diameters | DIN-4 Male |
Polarity | N/A |
Number of Outputs | 1 |
Packaging | Carton |
Product Type | AC to DC Power Supply |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Length | 6.57 in. |
Width | 2.64 in. |
Height | 1.38 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA |
Color | Black |
Type | Switching |
Style | Desktop |
Product Note | Level VI |