MEAN WELL GSM120B15-R7B

You may also like:
GSM60B07-P1J GSM60B07-P1J
MEAN WELL
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
Globtek
GSM60B12-P1J GSM60B12-P1J
MEAN WELL
GSM90B24-P1M GSM90B24-P1M
MEAN WELL
GSM36B12-P1J GSM36B12-P1J
MEAN WELL
GSM60A12-P1J GSM60A12-P1J
MEAN WELL

$52.60 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2214299
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM120B15-R7B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $52.60
5+ $47.90
25+ $43.11

Request a Large Quantity Quote

AC to DC Switching Medical Table Top Power Supply Single Output 15 Volts 7 Amps 105 Watts

15 Volts @ 7 Amps

Specifications

  • Output Power (W): 105
  • Size (L x W x H) inches: 6.6 X 2.7 X 1.4
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 5%
  • Line Regulation (±): 1%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/CE/FCC/TUV/CB
  • Frequency Range: 47 ~ 63 Hz
  • Universal AC input / Full range
  • Low leakage current < 50 amps
  • Protections: short circuit, over voltage, overload
  • 2 pole AC inlet IEC320-C8
  • AC power cord not included (recommend 2-Conductor power cord P/N 189587)
  • Fully enclosed plastic case
  • Medical safety approved(2 x MOPP between primary and secondary)
  • Class II power (w/o ground pin)
  • LED indicates power on
  • No load power consumption < 0.1 watts
  • ERP step 2 compliant (level V)
  • Meets EISA 2007 Energy Independence and Security Act
  • Optional lock type DC plug
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current7 A
Power Rating105 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
FamilyGSM120
Input Voltage80 VAC to 264 VAC
Efficiency90%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1 A
Output Connector TypeDIN-4 Male
Output Connector DiametersDIN-4 Male
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Operating Temperature-30°C
Maximum Operating Temperature60°C
Length4.9 in.
Width2 in.
Height1.2 in.
TypeSwitching
StyleMedical Desktop Adapter
Product NoteLevel VI


Report a problem
Suggest a product