Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $15.40 |
5+ | $14.00 |
25+ | $12.60 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 1 A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, FCC, EAC |
Input Connector | NEMA 1-15P |
Output Cord Length | 6 ft. |
Power Rating | 15 W |
Family | GSM12U |
Maximum Input Current | 0.4 A |
Number of Outputs | 1 |
Efficiency | 82.5% |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Color | Black |
Product Type | Switching |
Style | Slimline Wall Mount |
Product Note | Level VI |
AC Power Cord | N/A |
Length | 2.45 in. |
Width | 1.08 in. |
Height | 1.8 in. |