Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12W 15VDC 800mA Reliable Green Medical Wall Adapter with 2.1mm Plug

You may also like:
GEM18I15-P1J GEM18I15-P1J
GSM18U15-P1J GSM18U15-P1J
GSM60U12-P1J GSM60U12-P1J
GSM06U15-P1J GSM06U15-P1J
GSM06U06-P1J GSM06U06-P1J
GSM18U12-P1J GSM18U12-P1J
GSM36U18-P1J GSM36U18-P1J
GSM36U12-E13-MOD-2.1 GSM36U12-E13-MOD-2.1

$12.90 ea

Lead time 5 days

TARIFF FREE PRODUCT


  • Jameco Part no.: 2283575
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM12U15-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $12.90
10+ $11.80

Request a Large Quantity Quote

12W 15VDC 0.8A Reliable Green Medical Wall Adapter with 2.1mm Plug

15 Volts DC @ 0.8 Amps (800 mA)

Features

  • Universal AC input / Full range (80-264 VAC @ 47-63 Hz)
  • Output connector: 2.1mm x 5.5mm center positive cylindrical female barrel plug
  • Medical safety approved (2xMOPP) according to ANSI/AAMI ES60601-1/ES60601-1-11
  • Extremely low leakage current
  • No load power consumption <0.075W
  • Energy efficiency Level VI
  • Wide working temperature range: -20°C to +70°C
  • Class II power (no Earth pin)
  • Protections: Short circuit, overload and over voltage
  • Fully enclosed plastic case
  • 3 year warranty

Applications

  • Blood glucose meter
  • Blood pressure meter
  • Nebulizer
  • Inhaler
  • Portable medical device
  • Sleep apnea devices


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)0.8
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")2.45 x 1.08 x 1.8
Agency ApprovalsUL/CUL/FCC/EAC
Input ConnectorNEMA1-15P
Output Cord Length (feet)6
Maximum Output Power (W)16
FamilyGSM12U
Maximum Input Current (A)0.4
Number of Outputs1
Efficiency (%)84
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product