MEAN WELL GSM160A24-R7B

You may also like:
2500.072 2500.072
Quail Electronics
0310.120 0310.120
Quail Electronics
GST60A24-P1J GST60A24-P1J
MEAN WELL
GST90A24-P1M GST90A24-P1M
MEAN WELL
ADP-65JH DB-1.7 ADP-65JH DB-1.7
Delta Electronics
SGAS15A15-P1J SGAS15A15-P1J
MEAN WELL
SGAS15A24-P1J SGAS15A24-P1J
MEAN WELL
SGAS15B15-P1J SGAS15B15-P1J
MEAN WELL
New Product

$63.50 ea

6 In Stock
More will be available on Mar. 10

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2239656
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM160A24-R7B
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $63.50
5+ $57.80
25+ $52.02

Request a Large Quantity Quote

AC to DC Switching Medical Table Top Power Supply 24 Volts 6.67 Amps 160 Watt

24 Volts @ 6.67 Amps

Specifications

  • Output Power (W): 160
  • Size (L x W x H) inches: 6.9 X 2.8 X 1.4
  • Ripple & Noise (mV p-p): 180
  • Load Regulation (±): 3%
  • Line Regulation (±): 1%
  • Efficiency: 93%
  • Agency Approvals: UL/CUL/CE/FCC/TUV
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 80 ~ 264 VAC
  • Universal AC input / Full range
  • Energy efficiency level VI
  • Built in active PFC function
  • Low leakage current < 100 uA
  • Protections: short circuit, over voltage, overload, over temperature"
  • Fanless design with -30~+70"°"C"
  • 3 pole AC inlet IEC320-C14
  • Plug:4 pin DIN
  • Suitable for BF application with appropriate system consideration
  • Medical safety approved (2 x MOPP between primary and secondary)
  • Class I power (with ground pin)
  • LED indicates power on
  • No load power consumption < 0.15 watts
  • Meets EISA 2007 Energy Independence and Security Act
  • 100% full load burn in test
  • Fully enclosed plastic case
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage24 VDC
    Output Current6.67 A
    Power Rating160 W
    AC Power CordNOT INCLUDED, RECOMMEND 2271575
    FamilyGSM160
    Additional Output Voltages (VDC)N/A
    Input Voltage80 VAC to 264 VAC
    Efficiency93%
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.85 A
    Output Connector TypeDIN-4 Male
    Output Connector DiametersDIN-4 Male
    PolarityN/A
    Number of Outputs1
    PackagingCarton
    Product TypeAC to DC Power Supply
    Minimum Isolation Voltage4000V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Length6.89 in.
    Width2.83 in.
    Height1.38 in.
    Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA
    ColorBlack
    TypeSwitching
    StyleDesktop
    Product NoteLevel VI


    Report a problem
    Suggest a product