MEAN WELL GSM160B15-R7B

You may also like:
GS15A-8P1J GS15A-8P1J
MEAN WELL
GS15B-0P1J GS15B-0P1J
MEAN WELL
GS15B-3P1J GS15B-3P1J
MEAN WELL
GS15B-5P1J GS15B-5P1J
MEAN WELL
GS15B-6P1J GS15B-6P1J
MEAN WELL
GS15B-8P1J GS15B-8P1J
MEAN WELL

$63.50 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2260560
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM160B15-R7B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $63.50
5+ $57.80
25+ $51.94

Request a Large Quantity Quote

15V 9.6A 144W Single Output AC-DC Medical Power Supply

15 Volts @ 9.6 Amps

GSM160B is a highly reliable, 160W desktop style single-output green medical adapter series. The entire series supplies different output voltages that can satisfy the demands for various kinds of medical electrical devices. The circuitry design meets the international medical standards (2 x MOPP), having an ultra-low leakage current (<100uA), fitting the medical devices in direct electrical contact with the patients.

Features:

  • Universal AC input/full range
  • 2 pole AC inlet IEC320-C8
  • Output connector: 4-pin DIN
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current < 100uA
  • No load power consumption < 0.15W
  • Energy efficiency level VI
  • 100% full load burn-in test
  • Built-in active PFC function
  • Class II power (without earth pin)
  • Protections: short circuit, overload, over voltage, over temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 year warranty

    Applications:

  • Mobile clinical workstation
  • Oral irrigator
  • Portable hemodialysis machine
  • Breath machine
  • Medical computer monitor

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage15 VDC
    Output Current9.60 A
    Power Rating144 W
    AC Power CordNOT INCLUDED, RECOMMEND 189587
    FamilyGSM160
    Additional Output Voltages (VDC)N/A
    Input Voltage80 VAC to 264 VAC
    Efficiency91%
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current1.85 A
    Output Connector TypeDIN-4 Male
    Output Connector DiametersDIN-4 Male
    PolarityN/A
    Number of Outputs1
    PackagingCarton
    Product TypeAC to DC Power Supply
    Minimum Isolation Voltage4000V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C
    Length6.89 in.
    Width2.83 in.
    Height1.38 in.
    Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA
    ColorBlack
    TypeSwitching
    StyleDesktop
    Product NoteLevel VI


    Report a problem
    Suggest a product