MEAN WELL GSM160B24-R7B

You may also like:
2AAL090F 2AAL090F
Jameco ReliaPro
2ABU120F 2ABU120F
Jameco ReliaPro
KPM180S-VI KPM180S-VI
Jameco ReliaPro
TJ-045518 TJ-045518
Jameco ReliaPro
ADP-12GB-2.5 ADP-12GB-2.5
Delta Electronics
094-0224-000 094-0224-000
James Electronics

$63.50 ea

3 Weeks Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2260586
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM160B24-R7B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $63.50
5+ $57.80
25+ $51.55

Request a Large Quantity Quote

24V 6.67A 160W Single Output AC-DC Medical Power Supply

24 Volts @ 6.67 Amps

GSM160B is a highly reliable, 160W desktop style single-output green medical adapter series. The entire series supplies different output voltages that can satisfy the demands for various kinds of medical electrical devices. The circuitry design meets the international medical standards (2 x MOPP), having an ultra-low leakage current (<100uA), fitting the medical devices in direct electrical contact with the patients.

Features:

  • Universal AC input/full range
  • 2 pole AC inlet IEC320-C8
  • Output connector: 4-pin DIN
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current < 100uA
  • No load power consumption < 0.15W
  • Energy efficiency level VI
  • 100% full load burn-in test
  • Built-in active PFC function
  • Class II power (without earth pin)
  • Protections: short circuit, overload, over voltage, over temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 year warranty

Applications:

  • Mobile clinical workstation
  • Oral irrigator
  • Portable hemodialysis machine
  • Breath machine
  • Medical computer monitor


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current6.67 A
Power Rating160 W
AC Power CordNOT INCLUDED, RECOMMEND 189587
FamilyGSM160
Additional Output Voltages (VDC)N/A
Input Voltage80 VAC to 264 VAC
Efficiency93.5%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.85 A
Output Connector TypeDIN-4 Male
Output Connector DiametersDIN-4 Male
PolarityN/A
Number of Outputs1
PackagingCarton
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length6.89 in.
Width2.83 in.
Height1.38 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC, UKCA
ColorBlack
TypeSwitching
StyleDesktop
Product NoteLevel VI


Report a problem
Suggest a product