Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Medical Table Top Power Supply Single Output 7.5 Volts 2 Amps 15 Watts

You may also like:
TR9CE1250LCP-Y-MED(R) TR9CE1250LCP-Y-MED(R)
GSM60B12-P1J GSM60B12-P1J
GSM60B24-P1J GSM60B24-P1J
GSM60A12-P1J GSM60A12-P1J
GSM90B24-P1M GSM90B24-P1M
GSM36B12-P1J GSM36B12-P1J

$13.90 ea

Lead time 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2213894
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM18B07-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $13.90
10+ $12.60

Request a Large Quantity Quote

AC to DC Switching Medical Table Top Power Supply Single Output 7.5 Volts 2 Amps 15 Watts

7.5 Volts @ 2 Amps

Specifications

  • Output Power (W): 15
  • Size (L x W x H) inches: 3.1 X 2.1 X 1.3
  • Ripple & Noise (mV p-p): 80
  • Load Regulation (±): 5%
  • Line Regulation (±): 1%
  • Efficiency: 83%
  • Agency Approvals: UL/CUL/CE/FCC/TUV/CB
  • Frequency Range:47 ~ 63 Hz
  • Universal AC input / Full range
  • Low leakage current < 50 amps
  • Protections: short circuit, over voltage, overload
  • 2 pole AC inlet IEC320-C8
  • Fully enclosed plastic case
  • Medical safety approved(2 x MOPP between primary and secondary)
  • Class II power (w/o ground pin)
  • LED indicates power on
  • No load power consumption < 0.1 watts
  • ERP step 2 compliant (level V)
  • Meets EISA 2007 Energy Independence and Security Act
  • AC power cord not included (recommend 2-Conductor power cordP/N 189587)
  • Optional lock type DC plug
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)7.5
Output Current (A)2
Maximum Output Power (W)15
AC Power CordNOT INCLUDED, RECOMMEND 2271583
FamilyGSM18
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Maximum Input Current (A)0.5
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)60
Length (inch)3.1
Width (inch)2.1
Height (inch)1.3
Agency ApprovalsUL/CUL/CE/FCC/TUV/CB
ColorBlack
TypeSwitching
StyleMedical Desktop Adapter


Report a problem
Suggest a product