*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 7.5 VDC |
Output Current | 2 A |
Input Voltage | 80 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center positive |
Size (L" x W" x H") | 3.11 x 2.13 x 1.31 |
Agency Approvals | UL, CUL, , TUV, CB, FCC, EAC |
Input Connector | NEMA 1-15P |
Output Cord Length | 6 ft. |
Power Rating | 15 W |
Family | GSM18U |
Maximum Input Current | 0.5 A |
Number of Outputs | 1 |
Efficiency | 83% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 60°C |
Color | Black |
Product Type | Switching |
Style | Medical Enclosed |
Product Note | Level V |
AC Power Cord | N/A |
Length | 3.11 in. |
Width | 2.13 in. |
Height | 1.31 in. |