Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

18 Volt 1 Amp 18 Watt 2xMOPP Medical Wall Adapter 2.1mm Plug

You may also like:
GEM30I18-P1J GEM30I18-P1J
GSM25U18-P1J GSM25U18-P1J
GSM36U12-E13-MOD-2.1 GSM36U12-E13-MOD-2.1
GSM06U15-P1J GSM06U15-P1J
GSM18U12-P1J GSM18U12-P1J
GSM25U12-E13-MOD-2.1 GSM25U12-E13-MOD-2.1
GSM06U06-P1J GSM06U06-P1J
GSM36U18-P1J GSM36U18-P1J

$13.90 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2278951
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM18U18-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $13.90
10+ $12.60

Request a Large Quantity Quote

18 Volt 1 Amp 18 Watt Medical Wall Adapter

18 Volts @ 1 Amps

Features

  • Universal AC input / full range
  • 2 pole USA plug (Class II power, without earth pin)
  • Medical safety approved (2xMOPP between primary and secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <50µA
  • No load power consumption <0.1W
  • Energy efficiency level: Level VI
  • Comply with EISA 2007/DoE and NRCan
  • High operating temperature up to +60°C
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • LED indicator for power ON
  • 100% full load burn-in test
  • 3 year warranty

Specifications

  • Output voltage: 18 VDC
  • Output current: 1A (1000 mA)
  • Output connector: 2.1mm x 5.5mm female barrel plug, center positive
  • Input voltage: 80 to 264 VAC @ 47-63 Hz
  • Size: 3.11"L x 2.13"W x 1.30"H
  • Case color: Black
  • Output cord length: 5.9 feet
  • Weight: 0.445 lbs.
  • Agency approvals: UL, CUL, TUV, CB, FCC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)18
Output Current (A)1
Input Voltage (VAC)80 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter positive
Size (L" x W" x H")3.11 x 2.13 x 1.31
Agency ApprovalsUL/CUL//TUV/CB/FCC/EAC
Input ConnectorNEMA1-15P
Output Cord Length (feet)6
Maximum Output Power (W)18
FamilyGSM18U
Maximum Input Current (A)0.5
Number of Outputs1
Efficiency (%)87
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)60
ColorBlack
Product TypeSwitching
StyleMedical Enclosed
Product NoteLevel VI


Report a problem
Suggest a product