MEAN WELL GSM18U24-P1J

You may also like:
GEM18I24-P1J GEM18I24-P1J
MEAN WELL
GEM30I24-P1J GEM30I24-P1J
MEAN WELL
GSM06U15-P1J GSM06U15-P1J
MEAN WELL
GSM06U06-P1J GSM06U06-P1J
MEAN WELL
GSM18U12-P1J GSM18U12-P1J
MEAN WELL
GSM36U18-P1J GSM36U18-P1J
MEAN WELL
GSM06U05-P1J GSM06U05-P1J
MEAN WELL
GSM36U15-P1J GSM36U15-P1J
MEAN WELL

$15.60 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2225473
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM18U24-P1J
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $15.60
5+ $14.20
25+ $12.78

Request a Large Quantity Quote

24 Volt 0.75 Amp 18 Watt Medical Wall Adapter

24 Volts @ 0.75 Amps

Features

  • Universal AC input / full range
  • 2 pole USA plug (Class II power, without earth pin)
  • Medical safety approved (2xMOPP between primary and secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current <50µA
  • No load power consumption <0.1W
  • Energy efficiency level: Level VI
  • Comply with EISA 2007/DoE and NRCan
  • High operating temperature up to +60°C
  • Protections: Short circuit, overload, over voltage
  • Fully enclosed plastic case
  • LED indicator for power ON
  • 100% full load burn-in test
  • 3 year warranty

Specifications

  • Output voltage: 24 VDC
  • Output current: 0.75A (750 mA)
  • Output connector: 2.1mm x 5.5mm female barrel plug, center positive
  • Input voltage: 80 to 264 VAC @ 47-63 Hz
  • Size: 3.11"L x 2.13"W x 1.30"H
  • Case color: Black
  • Output cord length: 5.9'
  • Weight: 0.445 lbs.
  • Agency approvals: UL, CUL, TUV, CB, FCC


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current0.75 A
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, , TUV, CB, FCC, EAC
Input ConnectorNEMA 1-15P
Output Cord Length6 ft.
Power Rating18 W
FamilyGSM18U
Maximum Input Current0.5 A
Number of Outputs1
Efficiency87%
Minimum Operating Temperature-25°C
Maximum Operating Temperature60°C
ColorBlack
Product TypeSwitching
StyleMedical Wall Mount
Product NoteLevel VI
AC Power CordN/A
Length3.11 in.
Width2.13 in.
Height1.31 in.


Report a problem
Suggest a product